
This 80-position, 3-row through-hole header features gold contact plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header has 80 male contacts and is not radiation hardened. It is suitable for use in a variety of applications requiring a reliable and durable electrical connection.
Sign in to ask questions about the Samtec DW-40-20-F-Q-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-40-20-F-Q-400 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-40-20-F-Q-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.