
This Samtec DW-42-08-G-S-215 is a 42-position shrouded header with through hole mount and gold contact plating. It is RoHS compliant and features a number of contacts and positions. The header is part of the Flex Stack DW series and is terminated with solder. It is designed for use in board-to-board and mezzanine applications.
Samtec DW-42-08-G-S-215 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-42-08-G-S-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.