The Samtec DW-42-13-F-S-885 is a 42-contact HDR board stacker with a terminal pitch of 2.54mm and a body orientation of straight. It features a termination method of solder and a maximum current rating of 3 amps per contact. The component has a height of 28.45mm and a mating length of 5.98mm, and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C.
Samtec DW-42-13-F-S-885 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 5.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-42-13-F-S-885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.