
The DW-42-15-F-S-370 is a 42-contact board stacker from Samtec, featuring a 2.54mm terminal pitch and HDR gender. It is designed for through-hole mounting and can operate within a temperature range of -55 to 125°C. The component has a maximum current rating of 3 amps per contact and a height of 13.21mm. It is suitable for applications requiring a shrouded and unshrouded board-to-board connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-42-15-F-S-370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-42-15-F-S-370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.