
The DW-43-11-F-D-610 is a board stacker connector with 86 HDR contacts, a terminal pitch of 2.54mm, and a mounting style of through hole. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3 amps per contact. The connector has a straight body orientation and a mating length of 5.34mm. It is designed for use in applications where high-density connections are required, such as in industrial or medical devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-43-11-F-D-610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 86 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-43-11-F-D-610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.