
The Samtec DW-43-13-F-S-935 is a 43-contact HDR board stacker with a terminal pitch of 2.54mm. It features a straight body orientation and a termination method of solder. The component is rated for operation between -55°C and 125°C and can handle a maximum current of 3 amps per contact. The board stacker has a height of 28.45mm and a mating length of 4.71mm, making it suitable for through-hole mounting.
Samtec DW-43-13-F-S-935 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 43 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 4.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-43-13-F-S-935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.