
This 44-position through-hole header features gold contact plating and is designed for board-to-board connections. It is compliant with RoHS regulations and has a termination of solder. The header is part of the Flex Stack DW series from Samtec.
Sign in to ask questions about the Samtec DW-44-14-L-S-400-LL-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-44-14-L-S-400-LL-044 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-44-14-L-S-400-LL-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.