
The Samtec DW-45-09-F-S-470 is a 45-contact HDR board stacker with a 2.54mm terminal pitch and through hole mounting. It operates between -55°C and 125°C. The stacker has a straight body orientation and a maximum current rating of 3A per contact. It is available in a through hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-45-09-F-S-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 45 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-45-09-F-S-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.