This 92-position, 2-row through-hole connector features a black housing with gold contact plating. It is designed for use in applications where a high-density interconnect is required, and is suitable for use in a variety of environments. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a 2.54mm pitch and is terminated with solder.
Samtec DW-46-07-S-D-200 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-46-07-S-D-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.