
The DW-46-09-F-S-470 is a board stacker connector from Samtec, featuring 46 HDR contacts with a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a height of 15.75mm and a mating length of 3.82mm, making it suitable for a variety of board-to-board applications. The Samtec DW-46-09-F-S-470 is compliant with relevant specifications for its category.
Samtec DW-46-09-F-S-470 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-46-09-F-S-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.