
This 96-position 2-row shrouded header features a through hole package type with a 2.54mm pitch. The contacts are plated with gold and are suitable for solder termination. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations.
Samtec DW-48-12-F-D-671 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-48-12-F-D-671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.