
This 48-position through-hole shrouded header features gold contact plating and 920-Ag solder termination. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and suitable for use in a variety of electronic systems. The through-hole package type allows for easy mounting to a printed circuit board.
Samtec DW-48-12-G-S-920 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-48-12-G-S-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.