The DW-48-13-F-S-870 is a 48-contact HDR board stacker from Samtec, designed for through hole mounting with a terminal pitch of 2.54mm. It operates within a temperature range of -55 to 125 degrees Celsius. The stacker features a straight body orientation and a solder termination method. It can handle a maximum current of 3 amps per contact and has a height of 28.45mm with a mating length of 6.36mm.
Samtec DW-48-13-F-S-870 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 6.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-48-13-F-S-870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.