
This 49-contact HDR board stacker from Samtec features a straight body orientation and solder termination method. It is rated for a maximum current of 3 amps per contact and has a maximum operating temperature range of -55°C to 125°C. The component is designed for through-hole mounting and has a height of 23.37mm. The mating length is 3.82mm and the terminal pitch is 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-49-12-F-S-770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 49 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.37mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-49-12-F-S-770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.