
This Samtec DW-50-08-L-S-224 header features 50 bronze contacts with gold plating, arranged in a single row with a straight orientation. It has a 2.54mm pitch and measures 127mm in length, with a black housing color. The header is designed for through-hole mounting and is rated for operation between -55°C and 125°C. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec DW-50-08-L-S-224 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 127mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-50-08-L-S-224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.