
This 50-position shrouded header features a through hole mount and 50 contacts. The contacts are black tin plated for corrosion resistance. The header is RoHS compliant and suitable for use in a variety of applications.
Samtec DW-50-08-T-S-245 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-50-08-T-S-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.