This 50-position flex stack connector features a black tin plated finish and is designed for through-hole mounting. It is RoHS compliant and part of the DW series from Samtec. The connector has 50 contacts and 50 positions, with a single row configuration.
Samtec DW-50-08-T-S-311 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-50-08-T-S-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.