
The DW-50-09-S-D-403 is a 100-position, 2-row shrouded header from Samtec, designed for through hole mounting. It features a 2.54mm pitch and gold contact plating for reliable connections. This header is available in bulk packaging and is compliant with RoHS regulations. The DW-50-09-S-D-403 is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-50-09-S-D-403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-50-09-S-D-403 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-50-09-S-D-403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
