
The DW-50-09-T-S-485 is a board stacker connector with 50 HDR contacts and a 2.54mm terminal pitch. It features a straight body orientation and a maximum current rating of 3 amps per contact. The connector is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. It is suitable for applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 3.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |