
This 50-position shrouded header features a through hole mount and gold contact plating. It is RoHS compliant and part of the Flex Stack DW series. The header has a black color and is terminated with solder.
Samtec DW-50-10-L-S-430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-50-10-L-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.