
This Samtec DW-50-10-T-S-213 is a 50-contact male through-hole header with a tin plating. It features a 2.54mm pitch and is available in bulk packaging. The header is RoHS compliant and suitable for use in applications where solder termination is required. It is not radiation hardened and is designed for use in standard operating environments.
Samtec DW-50-10-T-S-213 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-50-10-T-S-213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.