
This 100-position 2-row shrouded header features a through hole package type with a 2.54mm pitch. The contacts are plated with tin and are suitable for solder termination. The header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec DW-50-13-T-D-915 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-50-13-T-D-915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.