The DW-50-13-T-S-850 is a 50-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and solder termination method. This board stacker operates within a temperature range of -55°C to 105°C and is suitable for applications requiring high reliability.
Samtec DW-50-13-T-S-850 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 6.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-50-13-T-S-850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.