
This through hole header features a single position and row, with a gold contact plating and black color. It is packaged in bulk and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-01-53-G-S-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-01-53-G-S-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.