This through hole shrouded header features a single gold-plated contact and a black color. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a gold contact plating. It is designed for use in applications where a simple, reliable connection is required.
Samtec DWM-01-55-G-S-394 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-01-55-G-S-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.