
This 1-position through-hole male connector features a gold contact plating and black color. It is designed for use in general applications and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has a single row and position, with a single contact and position.
Samtec DWM-01-57-G-S-430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-01-57-G-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.