
This 1-position male through hole header features a black color and gold contact plating. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec DWM-01-57-S-S-430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-01-57-S-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.