
The DWM-02-56-G-D-308 is a board-to-board connector with a shrouded design, featuring 4 HDR contacts and a terminal pitch of 1.27mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and has a height of 12.83mm. It is suitable for applications requiring high current ratings, with a maximum current rating of 1A per contact.
Samtec DWM-02-56-G-D-308 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 12.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-02-56-G-D-308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.