
This 3-contact through hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-03-57-S-S-393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-03-57-S-S-393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.