This 3-contact male through hole header features a gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a through hole mounting style is required.
Samtec DWM-03-59-G-S-395 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-03-59-G-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.