
The DWM-03-61-S-S-763-002 is a 3-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a terminal pitch of 1.27mm and a straight body orientation. The stacker is rated for operation between -55°C and 125°C, and has a maximum current rating of 1 amp per contact. The termination method is solder, and the product dimensions are 3.81mm in length, 2.48mm in depth, and 23.62mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-03-61-S-S-763-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-03-61-S-S-763-002 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 23.62 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-03-61-S-S-763-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.