
This Samtec DWM-04-52-S-S-210 header features 4 male contacts with gold plating, a 1.27mm pitch, and solder termination. It is designed for through hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Samtec DWM-04-52-S-S-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-04-52-S-S-210 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-04-52-S-S-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.