
This is a 4-position, 1.27mm pitch, through hole shrouded header from Samtec. It has a gold contact plating and is available in bulk packaging. The header is designed for use in board-to-board and mezzanine applications and is RoHS compliant.
Samtec DWM-04-53-G-S-240 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-04-53-G-S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.