
The DWM-04-53-G-S-306 is a board stacker connector with a HDR gender and 4 contacts. It features a 1.27mm terminal pitch and is designed for through hole mounting. The connector operates reliably between -55°C and 125°C. Each contact can handle a maximum current of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-04-53-G-S-306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 9.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-04-53-G-S-306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.