Samtec DWM-04-57-S-S-415 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-04-57-S-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.