
This 4-contact male through-hole header features a 1.27mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in through-hole applications and is not radiation hardened.
Samtec DWM-04-58-S-S-415 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-04-58-S-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.