
This 6-position shrouded header features a 1.27mm pitch and gold contact plating. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the Samtec Flex Stack, DWM series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-06-53-G-S-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-06-53-G-S-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.