This 6-position through hole male connector features a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a black color and is not radiation hardened.
Samtec DWM-06-54-G-S-395 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-06-54-G-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.