
The DWM-07-01-G-S-301 is a 7-contact HDR board stacker from Samtec, designed for high-density connections. It features a straight body orientation and a termination method of solder. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 1 amp per contact and has a height of 8.38mm. The DWM-07-01-G-S-301 is suitable for through-hole mounting and is available from Samtec.
Samtec DWM-07-01-G-S-301 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-07-01-G-S-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.