
This 7-position shrouded header features a 1.27mm pitch and is designed for through hole mounting. The contacts are plated with gold, and the header is packaged in a rail or tube. It is compliant with RoHS regulations and is part of the DWM series from Samtec.
Samtec DWM-07-57-G-S-395 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-07-57-G-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.