
This 7-contact male connector features gold contact plating and is designed for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a pitch of 1.27mm and is not radiation hardened.
Samtec DWM-07-58-G-S-395-001 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-07-58-G-S-395-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.