
This 14-position 2-row through hole male connector features gold contact plating, a 1.27mm pitch, and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The connector is available from Samtec, part number DWM-07-61-G-D-250.
Sign in to ask questions about the Samtec DWM-07-61-G-D-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-07-61-G-D-250 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-07-61-G-D-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.