
The DWM-08-54-G-S-346-001 is an 8-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 1.27mm and a straight body orientation. The component is rated for operation between -55°C and 125°C. It has a maximum current rating of 1 amp per contact and a height of 11.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-08-54-G-S-346-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 11.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-08-54-G-S-346-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.