
The DWM-08-55-G-D-280 is a 16-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a terminal pitch of 1.27mm and a body orientation of straight. The stacker has a product length of 10.16mm, product depth of 4.98mm, and product height of 12.44mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The stacker is terminated using solder and has a maximum current rating of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-08-55-G-D-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-08-55-G-D-280 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 4.98 |
| Product Height (mm) | 12.44 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-08-55-G-D-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.