
The DWM-08-55-G-S-364 is an 8-contact HDR board stacker from Samtec, designed for through hole mounting. It features a straight body orientation and a terminal pitch of 1.27mm. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact. The board stacker is terminated through soldering and has a height of 12.44mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-08-55-G-S-364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 12.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-08-55-G-S-364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.