
This 8-contact male through-hole header features gold plating and a 1.27mm pitch. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated and is suitable for use in through-hole mounting applications.
Samtec DWM-08-57-S-S-215 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-08-57-S-S-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.