
The DWM-08-60-G-S-415 is an 8-contact through-hole connector with gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and features a solder termination.
Samtec DWM-08-60-G-S-415 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-08-60-G-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.