
This Samtec DWM-09-51-L-S-250 is a 9-contact board stacker connector with a terminal pitch of 1.27mm, designed for through-hole mounting. It has a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The socket is rated for a maximum current of 1 amp per contact and is terminated with solder. It is available in a through-hole package type.
Samtec DWM-09-51-L-S-250 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 7.36 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-09-51-L-S-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.