This 9-contact male through-hole header features a gold contact plating and is designed for use in board-to-board and mezzanine applications. It is packaged in bulk and is compliant with RoHS regulations. The header is suitable for use in a variety of environments, including those with limited radiation exposure.
Samtec DWM-09-54-S-S-415 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-09-54-S-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.