
This 18-position, 2-row through hole header features 1.27mm pitch and gold contact plating. It is available in a shrouded and unshrouded configuration and is packaged in a rail or tube. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-09-61-S-D-695 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-09-61-S-D-695 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.